Parker Joint 50 mm OD x 109mm
- RS Stock No.:
- 902-701
- Mfr. Part No.:
- 7KRAW26IW26
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 pack of 2 units)*
PHP39,109.81
(exc. VAT)
PHP43,802.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP39,109.81 | PHP19,554.905 |
*price indicative
- RS Stock No.:
- 902-701
- Mfr. Part No.:
- 7KRAW26IW26
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Fitting | |
| Accessory Type | Joint | |
| Material | Steel, Zinc Plated | |
| Outside Diameter | 50mm | |
| Overall Length | 109mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Fitting | ||
Accessory Type Joint | ||
Material Steel, Zinc Plated | ||
Outside Diameter 50mm | ||
Overall Length 109mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Parker swivel joint designed for medium pressure applications, facilitating essential rotating connections in hydraulic systems. Constructed from steel, it ensures durability while accommodating rotation speeds of up to 60 r.p.m.
Rotating joints significantly reduce wear on hoses within hydraulic systems
Compatible with standard hydraulic components for versatile integration
Steel construction minimises corrosion risks for enhanced longevity
Equipped with a stainless steel axis, Ideal for water applications
Related links
- Parker Joint 35 mm OD x 80mm
- Parker Joint 29 mm OD x 88mm
- Parker Joint 23 mm OD x 53mm
- Parker Joint 35 mm OD x 95mm
- Parker Joint 33 mm OD x 87mm
- Parker Joint 55 mm OD x 117mm
- Tesa Brown BNR 56000 Packing Tape, 25 m x 109mm
- ABB PPRS Series Rubber Cover for Use with Modular Boards - System Pro E Power x 115 mm x 109mm
