Parker Joint 23 mm OD x 53mm
- RS Stock No.:
- 902-714
- Mfr. Part No.:
- 250
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP56,212.64
(exc. VAT)
PHP62,958.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP56,212.64 | PHP5,621.264 |
*price indicative
- RS Stock No.:
- 902-714
- Mfr. Part No.:
- 250
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Accessory Type | Joint | |
| Product Type | Joint | |
| Material | Steel | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Outside Diameter | 23mm | |
| Overall Length | 53mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Accessory Type Joint | ||
Product Type Joint | ||
Material Steel | ||
Chemical Resistant No | ||
Food Grade No | ||
Outside Diameter 23mm | ||
Overall Length 53mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Parker Swivel Joint designed for medium pressure applications, facilitating essential rotating connections within hydraulic systems. Made from robust materials, it supports smooth operation in various demanding environments.
Rotating joints minimise hose wear in hydraulic systems
Compatible with standard hydraulic components for versatile use
Primarily constructed from brass for enhanced corrosion resistance
Includes a stainless steel rotating Axis suitable for water applications
