Parker Joint 33 mm OD x 87mm

N

Subtotal (1 pack of 2 units)*

PHP38,229.95

(exc. VAT)

PHP42,817.54

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from January 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP38,229.95PHP19,114.975

*price indicative

RS Stock No.:
903-093
Mfr. Part No.:
3KRAW17IW17
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hydraulic Fitting

Accessory Type

Joint

Material

Steel, Zinc Plated

Outside Diameter

33mm

Overall Length

87mm

RoHS Status: Exempt

COO (Country of Origin):
SE
The Parker swivel joint designed for medium pressure applications, providing essential rotating connections in hydraulic systems, effectively accommodating accessories with rotational movements, up to a maximum pressure of 350 bar.

Constructed from steel, ensuring durability

Rotating joints minimise hose wear in hydraulic systems

Suitable for use with standard hydraulic components

Solid construction features either plain or ball/roller bearings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy