Parker Adapter

N

Subtotal (1 pack of 10 units)*

PHP12,260.78

(exc. VAT)

PHP13,732.07

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP12,260.78PHP1,226.078

*price indicative

RS Stock No.:
901-485
Mfr. Part No.:
GT26/13
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hose Adapter

Accessory Type

Adapter

Material

Brass

Chemical Resistant

No

Food Grade

No

RoHS Status: Exempt

COO (Country of Origin):
IT
The Parker hose tail adaptor designed to provide reliable connections within various fitting systems, ensuring compatibility across multiple applications for both corrosive and non-corrosive environments.

Large selection of materials ensures excellent chemical compatibility

Robust design supports low to high pressure applications

Surface treatments enhance corrosion resistance for durability

Versatile threaded options, including BSPP, BSPT, NPT, and metric sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy