Parker Port Adapter
- RS Stock No.:
- 836-503
- Mfr. Part No.:
- 11/4GG44MS
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
PHP5,909.01
(exc. VAT)
PHP6,618.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,909.01 |
*price indicative
- RS Stock No.:
- 836-503
- Mfr. Part No.:
- 11/4GG44MS
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Accessory Type | Port Adapter | |
| Product Type | Hydraulic Fitting | |
| Material | Steel | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Accessory Type Port Adapter | ||
Product Type Hydraulic Fitting | ||
Material Steel | ||
Chemical Resistant No | ||
Food Grade No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Parker Pipe Fitting is a robust solution designed for high static pressure applications, offering superior thread types and material options suitable for demanding environments.
Fittings and adapters meet or exceed industry specifications
Tapered thread fittings ensure Compact size and high temperature tolerance
Straight thread fittings are reusable with no thread sealant needed
Standard ToughShield Plus plating enhances corrosion resistance up to 3,000 hours
