Parker Adapter
- RS Stock No.:
- 901-497
- Mfr. Part No.:
- GT26/19
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP10,096.21
(exc. VAT)
PHP11,307.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP10,096.21 | PHP1,009.621 |
*price indicative
- RS Stock No.:
- 901-497
- Mfr. Part No.:
- GT26/19
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Accessory Type | Adapter | |
| Product Type | Hose Adapter | |
| Material | Brass | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Accessory Type Adapter | ||
Product Type Hose Adapter | ||
Material Brass | ||
Chemical Resistant No | ||
Food Grade No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker hose barbed tail male adaptor designed for seamless integration with various Parker Legris fitting systems, offering a reliable solution for connecting hoses in diverse environments, both corrosive and non-corrosive.
Large selection of materials ensures excellent chemical compatibility
Robust design suitable for varying pressure configurations
Surface treatment enhances corrosion resistance for extended longevity
Compatible with multiple thread types including BSPP and metric threads
