Parker 904 Series Brass Adapter G
- RS Stock No.:
- 902-400
- Mfr. Part No.:
- 0904 17 27
- Manufacturer:
- Parker
N
Subtotal (1 pack of 50 units)*
PHP25,476.42
(exc. VAT)
PHP28,533.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP25,476.42 | PHP509.528 |
*price indicative
- RS Stock No.:
- 902-400
- Mfr. Part No.:
- 0904 17 27
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Sub Type | Pneumatic Fitting | |
| Product Type | Adapter | |
| Thread Standard | G | |
| Series | 904 | |
| Material | Brass | |
| Thread Size | G 3/8 | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Standards/Approvals | No | |
| For Use With | Pneumatic Fitting | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Sub Type Pneumatic Fitting | ||
Product Type Adapter | ||
Thread Standard G | ||
Series 904 | ||
Material Brass | ||
Thread Size G 3/8 | ||
Chemical Resistant No | ||
Food Grade No | ||
Standards/Approvals No | ||
For Use With Pneumatic Fitting | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Parker robust reducer male to female adaptor designed for versatile connections in various fitting systems. It caters to both corrosive and non-corrosive environments, offering reliability and performance in industrial applications.
Compatible with BSPT and BSPP threads for versatile connections
Constructed from brass, nickel-plated brass, and stainless steel for durability
Robust design suitable for low to high-pressure applications
Wide temperature range from -40°C to +180°C for operational flexibility
Related links
- Legris 0929 Series, Brass Adapter Threaded
- Parker Nickel Plated Brass Stud Elbow, Female G 3/4 BSP
- Parker Brass Compression Fitting Threaded Threaded Adapter, Male BSPT R 1 in to Male BSP R 1 in
- Legris LF3000 Series RG
- Parker Brass Compression Fitting Threaded Threaded Adapter, Male NPT 3/4 in to Male BSP R 3/4 in
- Legris LF3000 Series G
- Parker Brass Compression Fitting Threaded Tube Straight, Male British Standard Parallel Pipe G 3/4 in to Female Metric
- Legris Pneumatic Fitting Brass Pipe Fitting Male R 3/4 in to Male R 3/8 in
