Parker Progressive Ring Fitting 20 mm OD x 160mm

N

Subtotal (1 unit)*

PHP16,544.75

(exc. VAT)

PHP18,530.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP16,544.75

*price indicative

RS Stock No.:
837-214
Mfr. Part No.:
MOK20SX
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Accessory Type

Progressive Ring Fitting

Product Type

Hydraulic Fitting

Material

Stainless Steel, Steel

Chemical Resistant

No

Food Grade

No

Outside Diameter

20mm

Overall Length

160mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker distance gauge is a precision tool designed for verifying the integrity of pre-assembled hydraulic connections. Its primary function is to ensure the proper fit and assembly of Progressive Rings before final installation.

Distance gauge provides LED indication for clear assembly checks

Detects issues like wear of pre-assembly tools and excessive assembly force

Compact design makes it easy to handle and transport

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy