Parker Progressive Ring Fitting 6 mm OD x 160mm
- RS Stock No.:
- 837-209
- Mfr. Part No.:
- MOK06LX
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP12,630.95
(exc. VAT)
PHP14,146.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,630.95 |
*price indicative
- RS Stock No.:
- 837-209
- Mfr. Part No.:
- MOK06LX
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Accessory Type | Progressive Ring Fitting | |
| Product Type | Hydraulic Fitting | |
| Material | Stainless Steel, Steel | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Outside Diameter | 6mm | |
| Overall Length | 160mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Accessory Type Progressive Ring Fitting | ||
Product Type Hydraulic Fitting | ||
Material Stainless Steel, Steel | ||
Chemical Resistant No | ||
Food Grade No | ||
Outside Diameter 6mm | ||
Overall Length 160mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker distance gauge is a precision tool designed for verifying the integrity of pre-assembled hydraulic connections. Its primary function is to ensure the proper fit and assembly of Progressive Rings before final installation.
Clear LED indication for easy assessment of assembly failures
Economically designed for quick application without slowing production
Effective examination of assembly results, detecting critical failures
Lightweight and practical for handheld use, featuring a robust design
Non-adjustable measuring head constructed from high-grade steel for reliability
Related links
- Parker Progressive Ring Fitting 42 mm OD x 160mm
- Parker Progressive Ring Fitting 15 mm OD x 160mm
- Parker Progressive Ring Fitting 28 mm OD x 160mm
- Parker Progressive Ring Fitting 8 mm OD x 160mm
- Parker Progressive Ring Fitting 22 mm OD x 160mm
- Parker Progressive Ring Fitting 12 mm OD x 160mm
- Parker Progressive Ring Fitting 10 mm OD x 160mm
- Parker Progressive Ring Fitting 20 mm OD x 160mm
