Parker Progressive Ring Fitting 22 mm OD x 160mm
- RS Stock No.:
- 837-201
- Mfr. Part No.:
- MOK22LX
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP16,179.42
(exc. VAT)
PHP18,120.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,179.42 |
*price indicative
- RS Stock No.:
- 837-201
- Mfr. Part No.:
- MOK22LX
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Accessory Type | Progressive Ring Fitting | |
| Product Type | Hydraulic Fitting | |
| Material | Stainless Steel, Steel | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Outside Diameter | 22mm | |
| Overall Length | 160mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Accessory Type Progressive Ring Fitting | ||
Product Type Hydraulic Fitting | ||
Material Stainless Steel, Steel | ||
Chemical Resistant No | ||
Food Grade No | ||
Outside Diameter 22mm | ||
Overall Length 160mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker distance gauge is a precision tool designed for verifying the integrity of pre-assembled hydraulic connections. Its primary function is to ensure the proper fit and assembly of Progressive Rings before final installation.
Distance gauge with LED indication for clear status
Checks machine pre-assembly of EO PSR Progressive Rings
Lightweight and easy to handle with a convenient eyelet for fastening
Includes standard batteries, ensuring a long working life
Master pattern supplied for regular functional testing
Fast application without significantly delaying production processes
Related links
- Parker Progressive Ring Fitting 22 mm OD x 160mm
- Parker Progressive Ring Fitting 42 mm OD x 160mm
- Parker Progressive Ring Fitting 6 mm OD x 160mm
- Parker Progressive Ring Fitting 15 mm OD x 160mm
- Parker Progressive Ring Fitting 28 mm OD x 160mm
- Parker Progressive Ring Fitting 8 mm OD x 160mm
- Parker Progressive Ring Fitting 12 mm OD x 160mm
- Parker Progressive Ring Fitting 10 mm OD x 160mm
