Parker Progressive Ring Fitting 12 mm OD x 160mm
- RS Stock No.:
- 837-203
- Mfr. Part No.:
- MOKEO212L
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
PHP12,046.26
(exc. VAT)
PHP13,491.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,046.26 |
*price indicative
- RS Stock No.:
- 837-203
- Mfr. Part No.:
- MOKEO212L
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Fitting | |
| Accessory Type | Progressive Ring Fitting | |
| Material | Stainless Steel, Steel | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Outside Diameter | 12mm | |
| Overall Length | 160mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Fitting | ||
Accessory Type Progressive Ring Fitting | ||
Material Stainless Steel, Steel | ||
Chemical Resistant No | ||
Food Grade No | ||
Outside Diameter 12mm | ||
Overall Length 160mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker distance gauge designed for checking the pre-assembly results of PSR Progressive Rings, ensuring accuracy on pre-assembled tubes before final installation.
Emits LED indication for quick Visual assessment of assembly failures
Lightweight and handy, designed for easy handling and storage
Uses standard AA batteries for extended usability
Includes a Master pattern for routine functional testing
Related links
- Parker Progressive Ring Fitting 12 mm OD x 160mm
- Parker Progressive Ring Fitting 15 mm OD x 160mm
- Parker Progressive Ring Fitting 42 mm OD x 160mm
- Parker Progressive Ring Fitting 6 mm OD x 160mm
- Parker Progressive Ring Fitting 28 mm OD x 160mm
- Parker Progressive Ring Fitting 8 mm OD x 160mm
- Parker Progressive Ring Fitting 22 mm OD x 160mm
- Parker Progressive Ring Fitting 25 mm OD x 160mm
