Parker Progressive Ring Fitting 38 mm OD x 160mm
- RS Stock No.:
- 837-207
- Mfr. Part No.:
- MOK38SX
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP16,179.42
(exc. VAT)
PHP18,120.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,179.42 |
*price indicative
- RS Stock No.:
- 837-207
- Mfr. Part No.:
- MOK38SX
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Fitting | |
| Accessory Type | Progressive Ring Fitting | |
| Material | Stainless Steel, Steel | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Outside Diameter | 38mm | |
| Overall Length | 160mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Fitting | ||
Accessory Type Progressive Ring Fitting | ||
Material Stainless Steel, Steel | ||
Chemical Resistant No | ||
Food Grade No | ||
Outside Diameter 38mm | ||
Overall Length 160mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker distance gauge is a precision tool designed for verifying the integrity of pre-assembled hydraulic connections. Its primary function is to ensure the proper fit and assembly of Progressive Rings before final installation.
Simple good/bad decision eliminates uncertainty for less experienced operators
Quick application ensures minimal impact on production speed
Inspect assembly results to detect Failure of tube end to bottom issues
Related links
- Parker Progressive Ring Fitting 15 mm OD x 160mm
- Parker Progressive Ring Fitting 42 mm OD x 160mm
- Parker Progressive Ring Fitting 12 mm OD x 160mm
- Parker Progressive Ring Fitting 6 mm OD x 160mm
- Parker Progressive Ring Fitting 28 mm OD x 160mm
- Parker Progressive Ring Fitting 22 mm OD x 160mm
- Parker Progressive Ring Fitting 8 mm OD x 160mm
- Parker Progressive Ring Fitting 25 mm OD x 160mm
