Parker Quick Coupling 16 mm OD x 160mm
- RS Stock No.:
- 836-978
- Mfr. Part No.:
- VOMO16SX
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP11,228.50
(exc. VAT)
PHP12,575.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,228.50 |
*price indicative
- RS Stock No.:
- 836-978
- Mfr. Part No.:
- VOMO16SX
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Accessory Type | Quick Coupling | |
| Product Type | Hydraulic Fitting | |
| Material | Steel | |
| Chemical Resistant | Yes | |
| Food Grade | No | |
| Outside Diameter | 16mm | |
| Overall Length | 160mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Accessory Type Quick Coupling | ||
Product Type Hydraulic Fitting | ||
Material Steel | ||
Chemical Resistant Yes | ||
Food Grade No | ||
Outside Diameter 16mm | ||
Overall Length 160mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker distance gauge designed for verifying the pre-assembly results of PSR Progressive Rings. Its primary function is to ensure correct tube preparation before final installation.
Utilises LED indication for clear operational feedback
Detects excessive wear and assembly issues promptly
Lightweight and practical design, easy to handle with an eyelet
Standard batteries ensure an extended operational life
Includes a Master pattern for consistent functional testing
Related links
- Parker Quick Coupling 12 mm OD x 160mm
- Parker Quick Coupling 6 mm OD x 160mm
- Parker Quick Coupling 15 mm OD x 160mm
- Parker Quick Coupling 10 mm OD x 160mm
- Parker Quick Coupling 25 mm OD x 160mm
- Parker Quick Coupling 30 mm OD x 160mm
- Parker Quick Coupling 42 mm OD x 160mm
- Parker Quick Coupling 20 mm OD x 160mm
