Parker Quick Coupling 42 mm OD x 160mm
- RS Stock No.:
- 836-977
- Mfr. Part No.:
- VOMO42LX
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP26,791.77
(exc. VAT)
PHP30,006.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,791.77 |
*price indicative
- RS Stock No.:
- 836-977
- Mfr. Part No.:
- VOMO42LX
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Fitting | |
| Accessory Type | Quick Coupling | |
| Material | Steel | |
| Chemical Resistant | Yes | |
| Food Grade | No | |
| Outside Diameter | 42mm | |
| Overall Length | 160mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Fitting | ||
Accessory Type Quick Coupling | ||
Material Steel | ||
Chemical Resistant Yes | ||
Food Grade No | ||
Outside Diameter 42mm | ||
Overall Length 160mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker tool-steel assembly cone designed for verifying the integrity of pre-assembled tube connections. Its primary function is to ensure the correct assembly of PSR Progressive Rings through reliable distance measurement.
Distance gauge with LED indication for effective assembly checking
Detects excessive wear, assembly forces, and tube-end positioning faults
Lightweight and practical design allows for ease of use and handling
Related links
- Parker Quick Coupling 6 mm OD x 160mm
- Parker Quick Coupling 15 mm OD x 160mm
- Parker Quick Coupling 10 mm OD x 160mm
- Parker Quick Coupling 25 mm OD x 160mm
- Parker Quick Coupling 30 mm OD x 160mm
- Parker Quick Coupling 12 mm OD x 160mm
- Parker Quick Coupling 16 mm OD x 160mm
- Parker Quick Coupling 20 mm OD x 160mm
