Parker Tube Fitting
- RS Stock No.:
- 836-906
- Mfr. Part No.:
- 4-4R6P4MXS
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP15,360.85
(exc. VAT)
PHP17,204.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,360.85 |
*price indicative
- RS Stock No.:
- 836-906
- Mfr. Part No.:
- 4-4R6P4MXS
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Fitting | |
| Accessory Type | Tube Fitting | |
| Material | Stainless Steel | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Fitting | ||
Accessory Type Tube Fitting | ||
Material Stainless Steel | ||
Chemical Resistant No | ||
Food Grade No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Parker Triple-Lok 37° Flare JIC tube fitting offers a reliable, leak-free connection solution for high-pressure hydraulic applications, designed to meet stringent industrial standards.
Adapts easily to inch tube, metric tube, and hose for global acceptance
Wide selection of port end options, including various thread types
Robust port stud design reduces washer damage and leaks during assembly
ToughShield Plus plating on steel fittings exceeds corrosion resistance standards
