Parker Tube Fitting 8 mm OD
- RS Stock No.:
- 836-509
- Mfr. Part No.:
- F3/DIECLAMPSPRING8
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
PHP1,981.50
(exc. VAT)
PHP2,219.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,981.50 |
*price indicative
- RS Stock No.:
- 836-509
- Mfr. Part No.:
- F3/DIECLAMPSPRING8
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Fitting | |
| Accessory Type | Tube Fitting | |
| Material | Stainless Steel, Steel | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Outside Diameter | 8mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Fitting | ||
Accessory Type Tube Fitting | ||
Material Stainless Steel, Steel | ||
Chemical Resistant No | ||
Food Grade No | ||
Outside Diameter 8mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker clamping segment spring designed specifically for workshop applications, enhancing the efficiency of tube forming processes with robust and reliable operation.
All tools and handling aids are clearly visible at the front for easier access
A single START button simplifies tube end forming without the need for resets
Compatible with a foot-switch to Streamline series production workflow
