Parker Tube Fitting 6 mm OD
- RS Stock No.:
- 902-130
- Mfr. Part No.:
- FORM06L71
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 pack of 15 units)*
PHP16,053.61
(exc. VAT)
PHP17,980.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP16,053.61 | PHP1,070.241 |
*price indicative
- RS Stock No.:
- 902-130
- Mfr. Part No.:
- FORM06L71
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Accessory Type | Tube Fitting | |
| Product Type | Fitting | |
| Material | Stainless Steel | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Outside Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Accessory Type Tube Fitting | ||
Product Type Fitting | ||
Material Stainless Steel | ||
Chemical Resistant No | ||
Food Grade No | ||
Outside Diameter 6mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker stainless steel functional sealing assembly designed for high pressure applications, enabling reliable and efficient connections in various industrial contexts.
Constructed from stainless steel for enhanced durability and corrosion resistance
Offers sealing options with NBR or FKM, broadening its application range
Handles a maximum operating pressure of 315 bar, ensuring robust performance
Suitable for high fluid temperatures up to 400 °C and ambient temperatures of 752 °F
