Parker Tube Fitting

N

This image is representative of the product range

Subtotal (1 unit)*

PHP15,360.85

(exc. VAT)

PHP17,204.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP15,360.85

*price indicative

RS Stock No.:
836-907
Mfr. Part No.:
6-4R6P4MXS
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hydraulic Fitting

Accessory Type

Tube Fitting

Material

Steel

Chemical Resistant

No

Food Grade

No

RoHS Status: Exempt

COO (Country of Origin):
PL
The Parker Triple-Lok 37° Flare JIC tube fitting offers a reliable, leak-free metal-to-metal connection designed for high-pressure hydraulic applications, ensuring durability and performance in demanding environments.

Easily adaptable to inch tube, metric tube, and hose for universal compatibility

Extensive selection of port end options caters to varied requirements

Robust port stud design reduces washer damage and potential leaks

ToughShield Plus plating provides outstanding corrosion resistance lasting up to 3,000 hours

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy