Parker, D41VW004C4NJW Directional Control Valve Sub-Base, Sub Base Mount, 004 24V dc
- RS Stock No.:
- 837-501
- Mfr. Part No.:
- D41VW004C4NJW
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP218,035.89
(exc. VAT)
PHP244,200.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP218,035.89 |
*price indicative
- RS Stock No.:
- 837-501
- Mfr. Part No.:
- D41VW004C4NJW
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Number of Positions | 3 | |
| Product Type | Directional Control Valve | |
| Number of Ports | 4 | |
| Mount Pattern | Sub Base Mount | |
| Seal Material | Nitrile Rubber | |
| Voltage | 24V dc | |
| Solenoid Type | Wet pin armature solenoid | |
| Mount Type | Sub-Base | |
| Series | D41VW | |
| Valve Direction Type | 4/3 | |
| Body Material | Cast Iron | |
| Spool Type | 004 | |
| Maximum Flow Rate | 300L/min | |
| Valve Maximum Operating Pressure | 350bar | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 175301-803 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Number of Positions 3 | ||
Product Type Directional Control Valve | ||
Number of Ports 4 | ||
Mount Pattern Sub Base Mount | ||
Seal Material Nitrile Rubber | ||
Voltage 24V dc | ||
Solenoid Type Wet pin armature solenoid | ||
Mount Type Sub-Base | ||
Series D41VW | ||
Valve Direction Type 4/3 | ||
Body Material Cast Iron | ||
Spool Type 004 | ||
Maximum Flow Rate 300L/min | ||
Valve Maximum Operating Pressure 350bar | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 175301-803 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker pilot operated directional control valve ensures reliable and precise operation in various industrial applications, effectively managing hydraulic flow with high functional limits and minimal pressure drop.
Proven robust design for reliable operation across various applications
Wide range of spool options tailored for diverse hydraulic circuits
High functional limits promote safe operation even at elevated flow rates
