Parker, D1VW004KNJW Directional Control Valve Sub-Base, Sub Base Mount, 004 24V dc
- RS Stock No.:
- 836-366
- Mfr. Part No.:
- D1VW004KNJW
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP31,416.08
(exc. VAT)
PHP35,186.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP31,416.08 |
*price indicative
- RS Stock No.:
- 836-366
- Mfr. Part No.:
- D1VW004KNJW
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Directional Control Valve | |
| Number of Positions | 2 | |
| Number of Ports | 4 | |
| Mount Pattern | Sub Base Mount | |
| Seal Material | Nitrile Rubber | |
| Voltage | 24V dc | |
| Solenoid Type | Wet pin armature solenoid | |
| Series | D1VW | |
| Mount Type | Sub-Base | |
| Valve Direction Type | 4/2 | |
| Body Material | Cast Iron | |
| Spool Type | 004 | |
| Maximum Flow Rate | 80L/min | |
| Valve Maximum Operating Pressure | 350bar | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 4406 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Directional Control Valve | ||
Number of Positions 2 | ||
Number of Ports 4 | ||
Mount Pattern Sub Base Mount | ||
Seal Material Nitrile Rubber | ||
Voltage 24V dc | ||
Solenoid Type Wet pin armature solenoid | ||
Series D1VW | ||
Mount Type Sub-Base | ||
Valve Direction Type 4/2 | ||
Body Material Cast Iron | ||
Spool Type 004 | ||
Maximum Flow Rate 80L/min | ||
Valve Maximum Operating Pressure 350bar | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 4406 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker directional control valve offers efficient control for hydraulic applications with minimal energy loss and flexible configuration options, ensuring optimal performance in demanding environments.
High functional limits up to 80 l/min for efficient fluid control
Low energy-saving pressure drop thanks to optimised flow passages
Available with soft shift option for smooth operation
Explosion proof variant available, compliant with ATEX and IECEx standards
