Parker, D1VW004CNJEE Directional Control Valve Sub-Base, Sub Base Mount, 004 24V dc

N

This image is representative of the product range

Subtotal (1 unit)*

PHP264,335.39

(exc. VAT)

PHP296,055.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP264,335.39

*price indicative

RS Stock No.:
836-029
Mfr. Part No.:
D1VW004CNJEE
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Number of Positions

3

Product Type

Directional Control Valve

Number of Ports

4

Mount Pattern

Sub Base Mount

Solenoid Type

Wet pin armature solenoid

Voltage

24V dc

Seal Material

Nitrile Rubber

Series

D1VW

Mount Type

Sub-Base

Valve Direction Type

4/3

Body Material

Cast Iron

Spool Type

004

Maximum Flow Rate

60L/min

Valve Maximum Operating Pressure

350bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 4406

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker directional control valve offers on/off functionality with exceptional operational limits and a minimal pressure drop, making it Ideal for energy-efficient hydraulic systems.

Maximises operational limits up to 80 l/min with low pressure drop

Available with a soft shift option for smoother operation

Certified for explosion safety according to ATEX and IECEx standards

Employs a variety of spools for flexible hydraulic circuit designs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy