Parker, D41VW004C1NJW Directional Control Valve Sub-Base, Sub Base Mount, 004 24V dc
- RS Stock No.:
- 836-367
- Mfr. Part No.:
- D41VW004C1NJW
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP218,035.89
(exc. VAT)
PHP244,200.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP218,035.89 |
*price indicative
- RS Stock No.:
- 836-367
- Mfr. Part No.:
- D41VW004C1NJW
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Directional Control Valve | |
| Number of Positions | 3 | |
| Number of Ports | 4 | |
| Mount Pattern | Sub Base Mount | |
| Seal Material | Nitrile Rubber | |
| Solenoid Type | Wet pin armature solenoid | |
| Voltage | 24V dc | |
| Mount Type | Sub-Base | |
| Series | D41VW | |
| Valve Direction Type | 4/3 | |
| Body Material | Cast Iron | |
| Spool Type | 004 | |
| Maximum Flow Rate | 300L/min | |
| Minimum Operating Temperature | -20°C | |
| Valve Maximum Operating Pressure | 350bar | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EN 175301-803 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Directional Control Valve | ||
Number of Positions 3 | ||
Number of Ports 4 | ||
Mount Pattern Sub Base Mount | ||
Seal Material Nitrile Rubber | ||
Solenoid Type Wet pin armature solenoid | ||
Voltage 24V dc | ||
Mount Type Sub-Base | ||
Series D41VW | ||
Valve Direction Type 4/3 | ||
Body Material Cast Iron | ||
Spool Type 004 | ||
Maximum Flow Rate 300L/min | ||
Minimum Operating Temperature -20°C | ||
Valve Maximum Operating Pressure 350bar | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EN 175301-803 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker pilot operated directional control valve provides reliable operation across various industrial applications. designed for optimal performance, it accommodates diverse hydraulic circuits with its robust construction and high functional limits.
Proven robust design ensures long-lasting durability
Wide variety of spool options suitable for diverse hydraulic circuits
High functional limits allow for safe operation at elevated flow rates
Low pressure drop minimises energy losses during operation
Short delivery times eliminate the need for warehousing
Available options include position control and explosion-proof configurations
