Parker, D1VW004CNJWTI6N Directional Control Valve Sub-Base, Sub Base Mount, 004 24V dc
- RS Stock No.:
- 836-620
- Mfr. Part No.:
- D1VW004CNJWTI6N
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP259,802.21
(exc. VAT)
PHP290,978.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP259,802.21 |
*price indicative
- RS Stock No.:
- 836-620
- Mfr. Part No.:
- D1VW004CNJWTI6N
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Number of Positions | 3 | |
| Product Type | Directional Control Valve | |
| Number of Ports | 4 | |
| Mount Pattern | Sub Base Mount | |
| Solenoid Type | Wet pin armature solenoid | |
| Seal Material | Nitrile Rubber | |
| Voltage | 24V dc | |
| Series | D1VW | |
| Mount Type | Sub-Base | |
| Valve Direction Type | 4/3 | |
| Body Material | Cast Iron | |
| Spool Type | 004 | |
| Maximum Flow Rate | 80L/min | |
| Valve Maximum Operating Pressure | 350bar | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 4406 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Number of Positions 3 | ||
Product Type Directional Control Valve | ||
Number of Ports 4 | ||
Mount Pattern Sub Base Mount | ||
Solenoid Type Wet pin armature solenoid | ||
Seal Material Nitrile Rubber | ||
Voltage 24V dc | ||
Series D1VW | ||
Mount Type Sub-Base | ||
Valve Direction Type 4/3 | ||
Body Material Cast Iron | ||
Spool Type 004 | ||
Maximum Flow Rate 80L/min | ||
Valve Maximum Operating Pressure 350bar | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 4406 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker direct operated directional control valve provides efficient management of hydraulic flow in safety relevant applications, featuring inductive position control for improved operational fidelity.
High functional limits up to 80 l/min ensure safe operation at elevated flow rates
Optimised flow passages significantly reduce energy losses due to low pressure drop
Available in multiple configurations, offering versatility across various industrial needs
Factory-sealed position controls guarantee reliability and performance integrity
