Parker Stainless Steel Single Dual-Inline Mounting, Throttle Valve, 9C400S, BSPP, 15L/min, 0.34 bar Cracking Pressure

N

This image is representative of the product range

Subtotal (1 unit)*

PHP12,511.59

(exc. VAT)

PHP14,012.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP12,511.59

*price indicative

RS Stock No.:
823-920
Mfr. Part No.:
9C400S
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Throttle Valve

Cracking Pressure

0.34bar

Connection Thread Standard

BSPP

Body Material

Stainless Steel

Seal Material

Nitrile Rubber

Maximum Flow Rate

15L/min

Port Gender

Female

Series

9C

Mount Pattern

Threaded

Single/Double

Single

Maximum Operating Pressure

350

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Mount Type

Dual-Inline

Standards/Approvals

No

Thread Size

1/4

RoHS Status: Exempt

COO (Country of Origin):
US
The Parker check valve is an essential component designed for hydraulic and pneumatic systems, providing reliable, one-way flow control to enhance operational efficiency across various applications.

Constructed from robust steel for durability and longevity

BSPP connection type ensures compatibility with standard fittings

Allows free flow in one direction while shutting off flow in reverse

Minimum operating temperature of -40°F supports diverse environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy