PREVOST 10 mm ID Hose Reel 12 bar 25 m Length, Wall Mount

Subtotal (1 unit)*

PHP65,791.10

(exc. VAT)

PHP73,686.03

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP65,791.10

*price indicative

RS Stock No.:
629-838
Mfr. Part No.:
DVO 1025IS
Manufacturer:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Product Type

Hose Reel

Hose Inside Diameter

10mm

Hose Included

Yes

Hose Length

25m

Maximum Operating Pressure

12 bar

Inlet Connection Size

3/8 in G

Inlet Thread Standard

ISO 6150 B

Mount Type

Wall Mount

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The PREVOST Open Hose Reels For Compressed Air provide easy and quick access to compressed air hoses in busy workspaces. Their open-frame design allows for smooth hose extension and retraction. Built with durable materials, these reels ensure long-lasting performance and convenience.

Medium

Polyurethane braided hose

12 bar output pressure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy