PREVOST Female 10 mm ID Hose Reel 12 bar 20 m Length, Wall Mount

Subtotal (1 unit)*

PHP70,379.33

(exc. VAT)

PHP78,824.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP70,379.33

*price indicative

RS Stock No.:
629-749
Mfr. Part No.:
DMO 1020ES
Manufacturer:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Product Type

Hose Reel

Hose Inside Diameter

10mm

Inlet Connection Type

Female

Hose Included

Yes

Hose Length

20m

Maximum Operating Pressure

12 bar

Inlet Connection Size

3/8 in G

Inlet Thread Standard

EUROPEAN

Mount Type

Wall Mount

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT
The PREVOST Open Hose Reels For Compressed Air offer easy access and quick hose management in various work environments. Their open-frame design allows for smooth hose retraction and convenient handling. Built with durable materials, these reels are perfect for heavy-duty use and long-lasting performance.

Medium

Rubber hose

12 bar output pressure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy