PREVOST 12.70 mm ID Hose Reel 10 bar 20 m Length, Wall Mount

Subtotal (1 unit)*

PHP47,550.20

(exc. VAT)

PHP53,256.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from November 23, 2026
  • Plus 2 unit(s) shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP47,550.20

*price indicative

RS Stock No.:
629-839
Mfr. Part No.:
DVO 1320LS
Manufacturer:
PREVOST
Find similar products by selecting one or more attributes.
Select all

Brand

PREVOST

Product Type

Hose Reel

Hose Inside Diameter

12.70mm

Hose Included

Yes

Hose Length

20m

Maximum Operating Pressure

10 bar

Mount Type

Wall Mount

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IT
The PREVOST Water Open Hose Reel is designed for efficient water hose storage and easy handling. It operates reliably within a temperature range of -15°C to 60°C, making it suitable for various environments. The open-frame design allows quick hose access and smooth retraction for convenient use.

Made of Steel

Comes with PVC hose

10 bar output pressure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy