PREVOST 13 mm ID Hose Reel 12 bar 30 m Length, Wall
- RS Stock No.:
- 629-743
- Mfr. Part No.:
- DLO 1330ES
- Manufacturer:
- PREVOST
Subtotal (1 unit)*
PHP125,028.78
(exc. VAT)
PHP140,032.23
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 2 unit(s) shipping from April 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP125,028.78 |
*price indicative
- RS Stock No.:
- 629-743
- Mfr. Part No.:
- DLO 1330ES
- Manufacturer:
- PREVOST
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
| Brand | PREVOST | |
| Product Type | Hose Reel | |
| Hose Inside Diameter | 13mm | |
| Hose Included | Yes | |
| Hose Length | 30m | |
| Maximum Operating Pressure | 12 bar | |
| Mount Type | Wall | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Hose Reel | ||
Hose Inside Diameter 13mm | ||
Hose Included Yes | ||
Hose Length 30m | ||
Maximum Operating Pressure 12 bar | ||
Mount Type Wall | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The PREVOST Open Hose Reels For Compressed Air are designed for reliable and efficient air distribution in workshops and industrial environments. They feature a sturdy open-frame design that allows easy access and quick hose retraction. Equipped with a durable rubber hose, these reels ensure long-lasting performance under high-pressure conditions.
Oil resistant
Water resistant
Extra large
Rubber hose
Related links
- PREVOST 19 mm ID Hose Reel 12 bar 20 m Length, Wall Mount
- PREVOST Female 13 mm ID Hose Reel 12 bar 15 m Length, Wall Mount
- PREVOST 1 in G Hose Reel 10 bar 20 m Length, Wall
- PREVOST 1/2 in G Hose Reel 10 bar 25 m Length, Wall
- SAM 3/8 in 13 mm ID Hose Reel 12 bar 15 m Length, Wall
- PREVOST 10.00 mm ID Hose Reel 12 bar 25.00 m Length, Wall Mount
- PREVOST Male 13.00 mm ID Hose Reel 12 bar 10 m Length, Wall Mount
- PREVOST Female 10 mm ID Hose Reel 12 bar 20 m Length, Wall Mount