Parker Polyethylene, Flexible Tubing, 5.75 mm ID, 8 mm OD, Blue, 150 m
- RS Stock No.:
- 837-612
- Mfr. Part No.:
- 1015Y08F04
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP13,850.33
(exc. VAT)
PHP15,512.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,850.33 |
*price indicative
- RS Stock No.:
- 837-612
- Mfr. Part No.:
- 1015Y08F04
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 5.75mm | |
| Outside Diameter | 8mm | |
| Material | Polyethylene | |
| Series | 1015Y | |
| Maximum Operating Pressure | 16 Barg | |
| Application | Chemical, Food Processing | |
| Maximum Operating Temperature | 95°C | |
| Minimum Operating Temperature | -40°C | |
| Colour | Blue | |
| Standards/Approvals | RoHS | |
| Length | 150m | |
| Bend Radius | 40mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Flexible Tubing | ||
Inside Diameter 5.75mm | ||
Outside Diameter 8mm | ||
Material Polyethylene | ||
Series 1015Y | ||
Maximum Operating Pressure 16 Barg | ||
Application Chemical, Food Processing | ||
Maximum Operating Temperature 95°C | ||
Minimum Operating Temperature -40°C | ||
Colour Blue | ||
Standards/Approvals RoHS | ||
Length 150m | ||
Bend Radius 40mm | ||
- COO (Country of Origin):
- GB
The Parker polyethylene tubing designed for demanding environments such as water treatment, prioritising operator safety while facilitating fluid conveyance in various applications.
Comprises 50% reticulated material for enhanced flexibility and pressure resistance
Resistant to a wide variety of aggressive chemicals
Approved for contact with food and beverages, ensuring safety
Silicone-free design enhances compatibility in diverse applications
Related links
- Parker Polyethylene 5.75 mm ID White, 150 m
- Parker Polyethylene 5.75 mm ID Red, 150 m
- Parker Polyethylene 4 mm ID Blue, 150 m
- Parker Polyethylene 7 mm ID Blue, 150 m
- Parker Polyethylene 4 mm ID Blue, 300 m
- Parker Polyethylene 9 mm ID Blue, 75 m
- Parker Polyethylene 4 mm ID White, 150 m
- Parker Polyethylene 6 mm ID Clear, 100 m
