Parker Polyethylene, Flexible Tubing, 7 mm ID, 10 mm OD, Blue, 150 m

N

This image is representative of the product range

Subtotal (1 unit)*

PHP19,823.86

(exc. VAT)

PHP22,202.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP19,823.86

*price indicative

RS Stock No.:
836-466
Mfr. Part No.:
1015Y10F04
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Flexible Tubing

Inside Diameter

7mm

Outside Diameter

10mm

Material

Polyethylene

Series

1015Y

Maximum Operating Pressure

16 Barg

Application

Chemical, Food Processing

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

95°C

Colour

Blue

Length

150m

Standards/Approvals

RoHS

Bend Radius

40mm

COO (Country of Origin):
GB
The Parker polyethylene tubing designed for demanding environments. This tubing accommodates various fluids, prioritising operator safety without compromising performance in critical applications.

Advanced PE is comprised of 50% reticulated material, striking a balance between flexibility and pressure resistance

Resistant to a wide array of aggressive chemicals while being food-approved

Low Density PE offers excellent resistance to corrosive agents and is also food-grade

Both materials are silicone-free, promoting safety in sensitive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy