Parker Polyethylene, Flexible Tubing, 4 mm ID, 6 mm OD, Blue, 300 m

N

This image is representative of the product range

Subtotal (1 unit)*

PHP18,626.25

(exc. VAT)

PHP20,861.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP18,626.25

*price indicative

RS Stock No.:
837-165
Mfr. Part No.:
1030Y06F04
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Flexible Tubing

Inside Diameter

4mm

Outside Diameter

6mm

Series

1030Y

Material

Polyethylene

Maximum Operating Pressure

16 Barg

Application

Chemical, Food Processing

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

95°C

Colour

Blue

Standards/Approvals

RoHS

Length

300m

Bend Radius

32mm

COO (Country of Origin):
GB
The Parker polyethylene tubing designed for demanding environments, particularly in water treatment applications. Its dual-material construction ensures durability without sacrificing safety or performance.

Advanced PE offers excellent flexibility and resistance to pressure and temperature

Food-grade material approved for contact with food and beverages

Low Density PE provides exceptional resistance to aggressive chemicals

Silicone-free formulation ensures compatibility with sensitive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy