Parker Polyethylene, Flexible Tubing, 4 mm ID, 6 mm OD, Black, 300 m
- RS Stock No.:
- 836-465
- Mfr. Part No.:
- 1030Y06F01
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP18,626.25
(exc. VAT)
PHP20,861.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,626.25 |
*price indicative
- RS Stock No.:
- 836-465
- Mfr. Part No.:
- 1030Y06F01
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 4mm | |
| Outside Diameter | 6mm | |
| Series | 1030Y | |
| Material | Polyethylene | |
| Maximum Operating Pressure | 16 Barg | |
| Application | Chemical, Food Processing | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 95°C | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Length | 300m | |
| Bend Radius | 32mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Flexible Tubing | ||
Inside Diameter 4mm | ||
Outside Diameter 6mm | ||
Series 1030Y | ||
Material Polyethylene | ||
Maximum Operating Pressure 16 Barg | ||
Application Chemical, Food Processing | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 95°C | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Length 300m | ||
Bend Radius 32mm | ||
- COO (Country of Origin):
- GB
The Parker polyethylene tubing delivers exceptional performance in demanding environments, particularly for water treatment applications, ensuring operator safety and reliability.
Advanced PE is MADE from 50% reticulated material for enhanced flexibility
Offers resistance to a wide range of aggressive chemicals
Approved for contact with food and beverages, ensuring safety
Low Density PE provides excellent resistance to corrosive agents
Related links
- Parker Polyethylene 4 mm ID Blue, 300 m
- Parker Polyethylene 4 mm ID White, 150 m
- Parker Polyethylene 4 mm ID Blue, 150 m
- Parker Polyethylene 4 mm ID Clear, 100 m
- Festo Polyethylene 4 mm ID Black
- Parker Polyethylene 2.5 mm ID Natural, 300 m
- Parker Polyethylene 0.17 in ID Black, 500 in
- Parker Polyethylene 6 mm ID Clear, 100 m
