Parker Polyurethane, Throttle Valve, 4 mm ID, 6 mm OD, Black, 100 m
- RS Stock No.:
- 824-719
- Mfr. Part No.:
- 1100U06V01
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP36,887.18
(exc. VAT)
PHP41,313.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP36,887.18 |
*price indicative
- RS Stock No.:
- 824-719
- Mfr. Part No.:
- 1100U06V01
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Throttle Valve | |
| Inside Diameter | 4mm | |
| Outside Diameter | 6mm | |
| Series | 110U | |
| Material | Polyurethane | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Peristaltic Pump Compatibility | No | |
| Colour | Black | |
| Standards/Approvals | No | |
| Length | 100m | |
| Food Grade | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Throttle Valve | ||
Inside Diameter 4mm | ||
Outside Diameter 6mm | ||
Series 110U | ||
Material Polyurethane | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Peristaltic Pump Compatibility No | ||
Colour Black | ||
Standards/Approvals No | ||
Length 100m | ||
Food Grade No | ||
- COO (Country of Origin):
- FR
The Parker anti-spark polyurethane tubing engineered to deliver excellent spark resistance while maintaining superb flexibility, making it Ideal for demanding applications such as welding.
Combines outstanding spark resistance with exceptional flexibility
Constructed from PUER/PVC - UL94 materials for high durability
Suitable for maximum operating pressure of 14 barg
Operates effectively between -20 °C and 70 °C
Offers a vacuum pressure rating of 755 mm-Hg
Related links
- Parker Polyurethane 6 mm ID Blue, 100 m
- Parker Polyurethane 2 mm ID Black, 10 m
- Parker Polyurethane 7 mm ID Yellow, 100 m
- Parker Polyurethane 7 mm ID Red, 100 m
- Parker Polyurethane 9 mm ID Red, 100 m
- Parker Polyurethane 4 mm ID Black, 100 m
- Parker Polyurethane 2.5 mm ID Black, 100 m
- Parker Polyamide (PA) 4 mm ID Black, 100 m
