Parker Polyurethane, Throttle Valve, 7 mm ID, 10 mm OD, Yellow, 100 m
- RS Stock No.:
- 823-095
- Mfr. Part No.:
- 1100U10 05
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
PHP27,505.50
(exc. VAT)
PHP30,806.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,505.50 |
*price indicative
- RS Stock No.:
- 823-095
- Mfr. Part No.:
- 1100U10 05
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Throttle Valve | |
| Inside Diameter | 7mm | |
| Outside Diameter | 10mm | |
| Series | 1100U | |
| Material | Polyurethane | |
| Maximum Operating Temperature | 60°C | |
| Peristaltic Pump Compatibility | No | |
| Minimum Operating Temperature | -40°C | |
| Colour | Yellow | |
| Standards/Approvals | No | |
| Length | 100m | |
| Food Grade | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Throttle Valve | ||
Inside Diameter 7mm | ||
Outside Diameter 10mm | ||
Series 1100U | ||
Material Polyurethane | ||
Maximum Operating Temperature 60°C | ||
Peristaltic Pump Compatibility No | ||
Minimum Operating Temperature -40°C | ||
Colour Yellow | ||
Standards/Approvals No | ||
Length 100m | ||
Food Grade No | ||
- COO (Country of Origin):
- ES
The Parker Polyurethane PU Tubing delivers exceptional flexibility and outstanding performance across a wide range of industrial applications. This Advanced single-layer tubing allows for up to 50% space reduction compared to semi-rigid PA tubing while maintaining structural integrity.
Optimal bend radius
Good vibration absorption
Unsurpassed abrasion resistance for a single layer tubing
UV-resistant
Related links
- Parker Polyurethane 7 mm ID Red, 100 m
- Parker Polyurethane 2.5 mm ID Yellow, 100 m
- Parker Polyurethane 5.5 mm ID Yellow, 100 m
- Parker Polyurethane 4 mm ID Yellow, 100 m
- Parker Polyurethane 6 mm ID Blue, 100 m
- Parker Polyurethane 9 mm ID Red, 100 m
- Parker Polyurethane 4 mm ID Black, 100 m
- Parker Polyamide (PA) 4 mm ID Yellow, 100 m
