Legris Polyamide, Flexible Tubing, 6 mm ID, 8 mm OD, Blue, 1640.5 ft

This image is representative of the product range

Subtotal (1 unit)*

PHP58,796.61

(exc. VAT)

PHP65,852.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP58,796.61

*price indicative

RS Stock No.:
716-134
Mfr. Part No.:
2005P08 04
Manufacturer:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Product Type

Flexible Tubing

Inside Diameter

6mm

Outside Diameter

8mm

Material

Polyamide

Maximum Operating Pressure

50 bar

Application

Automation, Industrial Machinery, In-Plant Automotive, Robotic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Colour

Blue

Standards/Approvals

ROHS

Length

1640.5ft

Reinforced

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The Legris PA tubing known for its excellent durability and long-term mechanical properties, is Ideal for industrial and vehicle applications. Manufactured using a special grade of semi-rigid polyamide following an Eco-Design approach, it offers high performance. Key advantages include good chemical and humidity resistance, excellent material stability for both mechanical and chemical, continuous calibration for reliability, and two material grades rigid and semi-rigid. Additionally, the bio-based semi-rigid material adds to its sustainability.

Wide range of working pressure and temperature

Good vibration absorption

Abrasion-resistant

Remaining length marking

Large choice of colours to facilitate circuit identification

Silicone-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy