Legris Polyamide, Flexible Tubing, 4 mm ID, 6 mm OD, Black, 3281 ft
- RS Stock No.:
- 716-141
- Mfr. Part No.:
- 2010P06 01
- Manufacturer:
- Legris
This image is representative of the product range
Subtotal (1 unit)*
PHP86,051.32
(exc. VAT)
PHP96,377.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP86,051.32 |
*price indicative
- RS Stock No.:
- 716-141
- Mfr. Part No.:
- 2010P06 01
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 4mm | |
| Outside Diameter | 6mm | |
| Material | Polyamide | |
| Maximum Operating Pressure | 50 bar | |
| Application | Food Packaging, Industrial Machinery, In-Plant Automotive, Robotic | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Colour | Black | |
| Length | 3281ft | |
| Standards/Approvals | ROHS | |
| Reinforced | No | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Flexible Tubing | ||
Inside Diameter 4mm | ||
Outside Diameter 6mm | ||
Material Polyamide | ||
Maximum Operating Pressure 50 bar | ||
Application Food Packaging, Industrial Machinery, In-Plant Automotive, Robotic | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Colour Black | ||
Length 3281ft | ||
Standards/Approvals ROHS | ||
Reinforced No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Legris PA tubing known for its excellent durability and long-term mechanical properties, is Ideal for industrial and vehicle applications. Manufactured using a special grade of semi-rigid polyamide following an Eco-Design approach, it offers high performance. Key advantages include good chemical and humidity resistance, excellent material stability for both mechanical and chemical, continuous calibration for reliability, and two material grades rigid and semi-rigid. Additionally, the bio-based semi-rigid material adds to its sustainability.
Wide range of working pressure and temperature
Good vibration absorption
Abrasion-resistant
Remaining length marking
Large choice of colours to facilitate circuit identification
Silicone-free
Related links
- Legris Polyamide 4 mm ID Blue, 3281 ft
- Legris Polyamide 4 mm ID Natural, 3281 ft
- Legris Polyurethane 4 mm ID Black, 3281 ft
- Legris Polyamide 2.7 mm ID Natural, 3281 ft
- Legris Polyamide 6 mm ID Black, 1640.5 ft
- Legris Polyurethane 4 mm ID Blue, 3281 ft
- Legris Polyamide 6 mm ID Natural, 1640.5 ft
- Legris Polyamide 6 mm ID Blue, 1640.5 ft
