Legris Polyamide, Flexible Tubing, 4 mm ID, 6 mm OD, Natural, 3281 ft
- RS Stock No.:
- 716-140
- Mfr. Part No.:
- 2010P06 00
- Manufacturer:
- Legris
This image is representative of the product range
Subtotal (1 unit)*
PHP86,051.32
(exc. VAT)
PHP96,377.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP86,051.32 |
*price indicative
- RS Stock No.:
- 716-140
- Mfr. Part No.:
- 2010P06 00
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 4mm | |
| Outside Diameter | 6mm | |
| Material | Polyamide | |
| Maximum Operating Pressure | 50 bar | |
| Application | Food Packaging, Industrial Machinery, In-Plant Automotive, Robotic | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Colour | Natural | |
| Standards/Approvals | ROHS | |
| Length | 3281ft | |
| Reinforced | No | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Flexible Tubing | ||
Inside Diameter 4mm | ||
Outside Diameter 6mm | ||
Material Polyamide | ||
Maximum Operating Pressure 50 bar | ||
Application Food Packaging, Industrial Machinery, In-Plant Automotive, Robotic | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Colour Natural | ||
Standards/Approvals ROHS | ||
Length 3281ft | ||
Reinforced No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Legris Polyamide (PA) flexible tubing, known for its durability in industrial and vehicle applications, offers stable long-term mechanical properties. It features a special grade of semi-rigid polyamide, manufactured using an Eco-Design approach, ensuring both high performance and sustainability.
Good chemical and humidity resistance
Excellent material stability (mechanical and chemical)
Continuous calibration during production for excellent reliability
Bio-based semi-rigid material
Related links
- Legris Polyamide 4 mm ID Blue, 3281 ft
- Legris Polyamide 4 mm ID Black, 3281 ft
- Legris Polyamide 2.7 mm ID Natural, 3281 ft
- Legris Polyamide 6 mm ID Natural, 1640.5 ft
- Parker Polyamide (PA) 4 mm ID Natural, 1 km
- Legris Polyamide 3 mm OD 25 m
- Legris Polyurethane 4 mm ID Blue, 3281 ft
- Legris Polyurethane 4 mm ID Black, 3281 ft
