Festo TPE, Flexible Tubing, 6 mm ID, 10 mm OD, Red
- RS Stock No.:
- 650-842
- Mfr. Part No.:
- PUN-V0-10X2-RT-C
- Manufacturer:
- Festo
Subtotal (1 box of 50 metres)*
PHP47,567.94
(exc. VAT)
PHP53,276.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | PHP47,567.94 | PHP951.359 |
*price indicative
- RS Stock No.:
- 650-842
- Mfr. Part No.:
- PUN-V0-10X2-RT-C
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 6mm | |
| Outside Diameter | 10mm | |
| Series | PUN | |
| Material | TPE | |
| Maximum Operating Pressure | 1.6 Mpa | |
| Application | Energy Chains | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -35°C | |
| Colour | Red | |
| Standards/Approvals | ISO 8573-1, VDMA24364-B2-L, TUV, RoHS, UL94 V-0, UL94 V-2 | |
| Model Number | 561712 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flexible Tubing | ||
Inside Diameter 6mm | ||
Outside Diameter 10mm | ||
Series PUN | ||
Material TPE | ||
Maximum Operating Pressure 1.6 Mpa | ||
Application Energy Chains | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -35°C | ||
Colour Red | ||
Standards/Approvals ISO 8573-1, VDMA24364-B2-L, TUV, RoHS, UL94 V-0, UL94 V-2 | ||
Model Number 561712 | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is designed for high-performance applications requiring flexibility and durability. This tubing is well-suited for energy chains and demonstrates superior resistance across a broad temperature range from -35 °C to 60 °C, making it ideal for various environments. It manages pressures effectively, accommodating a maximum operating pressure of 0.9 MPa at elevated temperatures. Notable for its precision, the tubings outside diameter is 10 mm with an inside diameter of 6 mm, ensuring optimal fluid flow while maintaining structural integrity. Produced in compliance with RoHS standards, it provides both reliability and safety in operational settings.
Provides flexibility and durability for complex applications
Accommodates energy chains enhancing functionality in dynamic environments
Maintains excellent performance under a wide range of temperatures
Suitable for applications involving compressed air and water enhancing versatility
Designed to be RoHS compliant which ensuring safety and environmental responsibility
Features a colour coded design that deviates for flame protection enhancing safety
Related links
- Festo Thermoplastic Elastomer 2 mm ID Red
- Festo Thermoplastic Elastomer 4 mm ID Red
- Festo Thermoplastic Elastomer 8 mm ID Red
- Festo Thermoplastic Elastomer 7 mm ID Red
- Festo Thermoplastic Elastomer 4 mm ID Red
- Festo Thermoplastic Elastomer 6 mm ID Yellow
- Festo Thermoplastic Elastomer 6 mm ID Green
- Festo Thermoplastic Elastomer 6 mm ID Blue
