Festo TPE, Flexible Tubing, 9.8 mm ID, 14 mm OD, Blue
- RS Stock No.:
- 650-465
- Mfr. Part No.:
- PUN-14X2-BL
- Manufacturer:
- Festo
Subtotal (1 box of 50 metres)*
PHP30,883.67
(exc. VAT)
PHP34,589.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | PHP30,883.67 | PHP617.673 |
*price indicative
- RS Stock No.:
- 650-465
- Mfr. Part No.:
- PUN-14X2-BL
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 9.8mm | |
| Outside Diameter | 14mm | |
| Material | TPE | |
| Series | PUN | |
| Maximum Operating Pressure | 1 Mpa | |
| Application | Energy Chains | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -35°C | |
| Colour | Blue | |
| Standards/Approvals | ISO 8573-1, UL94 HB, VDMA24364-B2-L, TUV, RoHS | |
| Model Number | 570390 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flexible Tubing | ||
Inside Diameter 9.8mm | ||
Outside Diameter 14mm | ||
Material TPE | ||
Series PUN | ||
Maximum Operating Pressure 1 Mpa | ||
Application Energy Chains | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -35°C | ||
Colour Blue | ||
Standards/Approvals ISO 8573-1, UL94 HB, VDMA24364-B2-L, TUV, RoHS | ||
Model Number 570390 | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing offers superior durability and flexibility, ideal for a variety of pneumatic applications. Designed for energy chains, this tubing guarantees reliable performance under a wide range of operating conditions. With an outside diameter of 14 mm and excellent bendability, it is specifically intended for use with push-in connectors, ensuring seamless integration into existing systems. The material is compliant with RoHS standards and has been tested for fire resistance, making it a safe choice for industrial environments. Its temperature range allows for use in challenging conditions, with ambient temperatures spanning from -35 °C to 60 °C. This tubing is not only effective in transporting compressed air but also engineered to withstand varying pressures, ensuring longevity and efficiency in any application.
Outside diameter of 14 mm enhances compatibility with standard connectors
Flow relevant bending radius of 84 mm provides flexibility without compromising performance
Temperature dependent operating pressures ensure reliable functionality in shifting thermal conditions
Approval from the German Technical Control Board guarantees quality and safety assurance
Fire test material UL94 HB confirms compliance with stringent fire safety standards
Made from TPE U which ensuring durability in demanding environments
LABS conformity recognised meeting the industrys cleanliness standards
RoHS compliant materials contribute to environmental responsibility
Related links
- Festo Thermoplastic Elastomer 9.8 mm ID Blue
- Festo Thermoplastic Elastomer 9.8 mm ID Black
- Festo Thermoplastic Elastomer 9.8 mm ID Silver
- Festo Thermoplastic Elastomer 5.7 mm ID Blue
- Festo Thermoplastic Elastomer 7 mm ID Blue
- Festo Thermoplastic Elastomer 11.8 mm ID Blue
- Festo Thermoplastic Elastomer 11 mm ID Blue
- Festo Thermoplastic Elastomer 6 mm ID Blue
