Festo PVC, Hose Pipe, 6 mm ID, 10 mm OD, Red
- RS Stock No.:
- 351-646
- Mfr. Part No.:
- PAN-V0-8X1-RT
- Manufacturer:
- Festo
Subtotal (1 pack of 50 metres)*
PHP39,961.13
(exc. VAT)
PHP44,756.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | PHP39,961.13 | PHP799.223 |
*price indicative
- RS Stock No.:
- 351-646
- Mfr. Part No.:
- PAN-V0-8X1-RT
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Hose Pipe | |
| Inside Diameter | 6mm | |
| Outside Diameter | 10mm | |
| Material | PVC | |
| Series | PAN | |
| Application | Energy Chains | |
| Colour | Red | |
| Standards/Approvals | RoHS, VDMA24364-B2-L | |
| Model Number | 525475 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Hose Pipe | ||
Inside Diameter 6mm | ||
Outside Diameter 10mm | ||
Material PVC | ||
Series PAN | ||
Application Energy Chains | ||
Colour Red | ||
Standards/Approvals RoHS, VDMA24364-B2-L | ||
Model Number 525475 | ||
- COO (Country of Origin):
- JP
The Festo Plastic Tubing designed for demanding industrial environments ensures reliable performance across a variety of applications. With its robust construction, this tubing is well-suited for energy chains, accommodating various operating pressures and temperatures. Featuring a red hue that enhances visibility, it aligns with safety standards while ensuring compatibility with push-in fittings for easy installation. Its exceptional flexibility and resilience make it a prime choice for pneumatic systems, guaranteeing seamless flow and superior durability in challenging conditions.
Crafted from RoHS compliant materials ensuring environmental safety
Designed with a temperature range suitable for diverse working conditions
Optimised for compatibility with a push in connector streamlining the installation process
Offers high resistance to mineral oil and water making it versatile
Features a shore hardness rating for enhanced durability and performance
