Festo PVC, Hose Pipe, 4 mm ID, 8 mm OD, Red

Subtotal (1 pack of 50 metres)*

PHP33,723.54

(exc. VAT)

PHP37,770.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Metre*
1 +PHP33,723.54PHP674.471

*price indicative

RS Stock No.:
351-644
Mfr. Part No.:
PAN-V0-6X1-RT
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Hose Pipe

Inside Diameter

4mm

Outside Diameter

8mm

Series

PAN

Material

PVC

Application

Energy Chains

Colour

Red

Standards/Approvals

RoHS, VDMA24364-B2-L

Model Number

525474

COO (Country of Origin):
JP
The Festo Plastic Tubing is designed for a range of environments requiring reliable performance and flexibility. With an operating temperature range of -30 °C to 90 °C, it ensures dependable functionality in various applications, from industrial settings to intricate pneumatic systems. The outer diameter dimensions make it suitable for push-in fittings, and its compatibility with energy chains enhances its versatility. Comprehensive technical specifications establish this tubing as a robust solution for conveying compressed air, mineral oil, and water, allowing for seamless integration in modern engineering tasks.

Engineered for high performance and durability in demanding conditions

RoHS compliant materials ensure environmentally friendly usage

Optimised for both compressed air and mineral oil transportation

Lightweight design at 0.049 kg/m enhances ease of installation

Fire test material rating of UL94 V 0 underscores safety assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy