Festo TPE, Flexible Tubing, 4 mm ID, 6 mm OD, Red
- RS Stock No.:
- 647-182
- Mfr. Part No.:
- PAN-6X1-RT
- Manufacturer:
- Festo
Subtotal (1 box of 50 metres)*
PHP13,276.43
(exc. VAT)
PHP14,869.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | PHP13,276.43 | PHP265.529 |
*price indicative
- RS Stock No.:
- 647-182
- Mfr. Part No.:
- PAN-6X1-RT
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 4mm | |
| Outside Diameter | 6mm | |
| Material | TPE | |
| Series | PAN | |
| Maximum Operating Pressure | 1.9 Mpa | |
| Application | Energy Chains | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -30°C | |
| Colour | Red | |
| Standards/Approvals | ISO 8573-1:2010, VDMA 24364-B2-L, TUV, RoHS | |
| Model Number | 553925 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flexible Tubing | ||
Inside Diameter 4mm | ||
Outside Diameter 6mm | ||
Material TPE | ||
Series PAN | ||
Maximum Operating Pressure 1.9 Mpa | ||
Application Energy Chains | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -30°C | ||
Colour Red | ||
Standards/Approvals ISO 8573-1:2010, VDMA 24364-B2-L, TUV, RoHS | ||
Model Number 553925 | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is designed for optimal functionality in pneumatic applications. Featuring a durable TPE-A construction, it is well-suited for energy chains, offering reliable performance under varying temperatures. With an outside diameter of 6 mm and an inside diameter of 4 mm, this tubing accommodates standard push-in connectors and barbed fittings, ensuring seamless integration in systems. The tubing operates efficiently under a temperature-dependent pressure range of -0.095 MPa to 1.9 MPa, making it ideal for compressed air usage. RoHS compliance further ensures it meets modern environmental standards, providing peace of mind in selection. Suitable for ambient temperatures from -30 °C to 80 °C, this product delivers consistent performance across diverse operational conditions.
Outside diameter of 6 mm ensures compatibility with common pneumatic systems
The tubing construction is RoHS compliant promoting environmental responsibility
Ideal for energy chains making it a reliable choice for dynamic environments
Inside diameter of 4 mm allows for efficient airflow and quick installation
Available in red colour for easy identification in complex systems
Related links
- Festo Thermoplastic Elastomer 4 mm ID Red
- Festo Thermoplastic Elastomer 5.9 mm ID Red
- Festo Thermoplastic Elastomer 7 mm ID Red
- Festo Thermoplastic Elastomer 2.9 mm ID Red
- Festo Thermoplastic Elastomer 12 mm ID Red
- Festo Thermoplastic Elastomer 8.4 mm ID Red
- Festo Thermoplastic Elastomer 2 mm ID Red
- Festo Thermoplastic Elastomer 4 mm ID Blue
