Festo PVC, Hose Pipe, 7.5 mm ID, 12 mm OD, Red
- RS Stock No.:
- 350-657
- Mfr. Part No.:
- PAN-V0-10X1,25-RT
- Manufacturer:
- Festo
Subtotal (1 pack of 50 metres)*
PHP49,900.70
(exc. VAT)
PHP55,888.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | PHP49,900.70 | PHP998.014 |
*price indicative
- RS Stock No.:
- 350-657
- Mfr. Part No.:
- PAN-V0-10X1,25-RT
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Hose Pipe | |
| Inside Diameter | 7.5mm | |
| Outside Diameter | 12mm | |
| Material | PVC | |
| Series | PAN | |
| Application | Energy Chains | |
| Colour | Red | |
| Standards/Approvals | RoHS, VDMA24364-B2-L | |
| Model Number | 525476 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Hose Pipe | ||
Inside Diameter 7.5mm | ||
Outside Diameter 12mm | ||
Material PVC | ||
Series PAN | ||
Application Energy Chains | ||
Colour Red | ||
Standards/Approvals RoHS, VDMA24364-B2-L | ||
Model Number 525476 | ||
- COO (Country of Origin):
- JP
The Festo plastic tubing designed by festo exemplifies versatility and reliability for a range of applications. Constructed from high-quality PA12-P and PVC-P materials, this tubing is not only RoHS-compliant but also engineered to withstand diverse environments. With its robust outside diameter of 12 mm and a flexible inside diameter of 7.5 mm, it is ideal for integration into energy chains. Designed for optimal performance, the tubing maintains a consistent operating pressure across a broad temperature range, ensuring stability and safety in various operational conditions.
Suitable for energy chains enhancing logistical efficiency
Compliant with VDMA24364-B2-L for LABS (PWIS) conformity
Withstands pressures up to 1.2 MPa which ensuring durability
Available in a vibrant red color for easy identification
Designed for push-in connectors enabling quick installation
Temperature resilience from -30 °C to 90 °C aids in diverse applications
Related links
- Festo Polyvinyl Chloride 7.5 mm ID White
- Festo Polyvinyl Chloride 6 mm ID Red
- Festo Polyvinyl Chloride 4 mm ID Red
- Festo Polyvinyl Chloride 9 mm ID Red
- Festo Thermoplastic Elastomer 7.5 mm ID Blue
- Festo Thermoplastic Elastomer 7.5 mm ID Yellow
- Festo Polyvinyl Chloride 4 mm ID Yellow
- Festo Polyvinyl Chloride 4 mm ID Blue
