Festo TPE, Flexible Tubing, 7.5 mm ID, 12 mm OD, Blue

Subtotal (1 pack of 50 metres)*

PHP49,900.70

(exc. VAT)

PHP55,888.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Metre*
1 +PHP49,900.70PHP998.014

*price indicative

RS Stock No.:
351-641
Mfr. Part No.:
PAN-V0-10X1,25-BL
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Flexible Tubing

Inside Diameter

7.5mm

Outside Diameter

12mm

Series

PAN

Material

TPE

Application

Energy Chains

Colour

Blue

Standards/Approvals

VDMA24364-B2-L, RoHS

Model Number

132907

COO (Country of Origin):
JP
The Festo plastic tubing is designed to meet the demanding requirements of various pneumatic applications. Crafted from durable PA12-P and PVC-P materials, it boasts excellent performance in operating conditions ranging from -30 °C to 90 °C. The blue tubing not only provides aesthetic appeal but also ensures visibility in complex installations. With a robust structure that conforms to industry standards such as UL94 V-0 for fire testing and RoHS compliance, this tubing is suitable for both mineral oil and water applications, making it versatile in use. Whether for energy chains or other pneumatic systems, this product is engineered for reliability and efficiency.

Manufactured from RoHS compliant materials for environmental safety

Designed for push in connectors facilitating quick and effortless installation

Offers excellent temperature and pressure capabilities for diverse applications

Adheres to strict fire safety standards ensuring added peace of mind

Features a minimal bending radius for flexibility in installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy