Festo PVC, Hose Pipe, 6 mm ID, 10 mm OD, Yellow

Subtotal (1 pack of 50 metres)*

PHP39,961.13

(exc. VAT)

PHP44,756.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Metre*
1 +PHP39,961.13PHP799.223

*price indicative

RS Stock No.:
344-889
Mfr. Part No.:
PAN-V0-8X1-GE
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Hose Pipe

Inside Diameter

6mm

Outside Diameter

10mm

Material

PVC

Series

PAN

Application

Energy Chains

Colour

Yellow

Standards/Approvals

VDMA24364-B2-L, RoHS

Model Number

525483

COO (Country of Origin):
JP
The Festo Plastic tubing offers a robust solution for a range of high-performance applications, particularly where flexibility and reliability are paramount. Designed to excel in demanding environments, the tubing is crafted from high-quality materials ensuring a superior balance of strength and lightweight characteristics. Capable of withstanding varying pressures while maintaining excellent performance, this tubing is ideal for applications requiring precise fluid handling. With an ambient temperature tolerance ranging from -30 °C to 90 °C, it effectively meets the rigorous standards needed in industrial settings. The distinctive yellow colour not only enhances visibility but also aligns with modern aesthetic requirements, making this product a preferred choice across various sectors.

Ensures strong performance in energy chains thanks to its superior bending radius capabilities

Complies with UL94 V0 fire test material standards for enhanced safety

Made from RoHS compliant materials, making it environmentally friendly

Features temperature dependent operating pressure support for versatile applications

Lightweight design aids in easier installations and transport

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy