Festo PVC, Hose Pipe, 9 mm ID, 14 mm OD, Yellow

Subtotal (1 pack of 50 metres)*

PHP65,367.89

(exc. VAT)

PHP73,212.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Metre*
1 +PHP65,367.89PHP1,307.358

*price indicative

RS Stock No.:
344-960
Mfr. Part No.:
PAN-V0-12X1,5-GE
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Hose Pipe

Inside Diameter

9mm

Outside Diameter

14mm

Material

PVC

Series

PAN

Application

Energy Chains

Colour

Yellow

Standards/Approvals

RoHS, VDMA24364-B2-L

Model Number

525485

COO (Country of Origin):
JP
The Festo Plastic tubing is designed to meet the demanding requirements of modern industrial applications. Featuring lightweight yet durable construction, it excels in energy chain systems and pneumatic connections, ensuring that your operations run smoothly and efficiently. With a broad operating temperature range and impressive pressure ratings, this tubing is engineered to perform under various environmental conditions, offering reliability and peace of mind to engineers and technicians alike. The unique material composition provides excellent resistance to common operating mediums, making it an ideal choice for a variety of applications. Tailored for both practicality and performance, this tubing stands out in the field for its exceptional design quality and versatility.

Offers a comprehensive operating pressure range to suit demanding tasks

Compatible with push in connectors, allowing for seamless integration

Engineered for compatibility with compressed air and mineral oil applications

RoHS compliant, ensuring adherence to environmental safety standards

Available in a striking yellow colour for enhanced visibility in installations

Designed with temperature dependent operating pressure capabilities for more efficient processing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy