Festo PVC, Hose Pipe, 9 mm ID, 14 mm OD, Black
- RS Stock No.:
- 351-176
- Mfr. Part No.:
- PAN-V0-12X1,5-SW
- Manufacturer:
- Festo
Subtotal (1 pack of 50 metres)*
PHP65,367.89
(exc. VAT)
PHP73,212.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | PHP65,367.89 | PHP1,307.358 |
*price indicative
- RS Stock No.:
- 351-176
- Mfr. Part No.:
- PAN-V0-12X1,5-SW
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Hose Pipe | |
| Inside Diameter | 9mm | |
| Outside Diameter | 14mm | |
| Material | PVC | |
| Series | PAN | |
| Application | Energy Chains | |
| Colour | Black | |
| Standards/Approvals | VDMA24364-B2-L, RoHS | |
| Model Number | 160553 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Hose Pipe | ||
Inside Diameter 9mm | ||
Outside Diameter 14mm | ||
Material PVC | ||
Series PAN | ||
Application Energy Chains | ||
Colour Black | ||
Standards/Approvals VDMA24364-B2-L, RoHS | ||
Model Number 160553 | ||
- COO (Country of Origin):
- JP
The Festo high-quality plastic tubing is designed for versatile applications in pneumatic systems, ensuring reliable performance across a range of conditions. Engineered to adapt seamlessly to energy chains, this tubing offers excellent flexibility combined with robustness. The innovative design caters to a variety of operating pressures and temperatures, making it a valuable component for any technical setup. With its RoHS compliance and fire safety features, this product elevates safety and environmental standards, providing peace of mind for users. Its optimal diameter and lightweight construction ensure efficient installation and operation, bringing dependability to your pneumatic tasks.
Suitable for energy chains ensuring durability in dynamic applications
Capable of withstanding a wide range of operating temperatures for versatility
Designed with a robust outer diameter fitting for secure connections
Compliant with RoHS standards promoting environmental safety
Enhanced flexibility with reduced bending radius increases application range
Natural resistance to various operating media expanding usability
