Festo Polyamide 12, Flexible Tubing, 9 mm ID, 12 mm OD, Black
- RS Stock No.:
- 650-609
- Mfr. Part No.:
- PAN-MF-12X1,5-SW
- Manufacturer:
- Festo
Subtotal (1 box of 50 metres)*
PHP25,203.90
(exc. VAT)
PHP28,228.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Metre* |
|---|---|---|
| 1 + | PHP25,203.90 | PHP504.078 |
*price indicative
- RS Stock No.:
- 650-609
- Mfr. Part No.:
- PAN-MF-12X1,5-SW
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 9mm | |
| Outside Diameter | 12mm | |
| Material | Polyamide 12 | |
| Series | PAN | |
| Maximum Operating Pressure | 1.9 Mpa | |
| Application | Energy Chains | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -60°C | |
| Colour | Black | |
| Standards/Approvals | ISO 8573-1:2010, VDMA 24364-B2-L, TUV, RoHS | |
| Model Number | 570361 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Flexible Tubing | ||
Inside Diameter 9mm | ||
Outside Diameter 12mm | ||
Material Polyamide 12 | ||
Series PAN | ||
Maximum Operating Pressure 1.9 Mpa | ||
Application Energy Chains | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -60°C | ||
Colour Black | ||
Standards/Approvals ISO 8573-1:2010, VDMA 24364-B2-L, TUV, RoHS | ||
Model Number 570361 | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is an essential component designed for efficient fluid transport in various pneumatic systems. Engineered from high-quality PA12-P material, this tubing is well-suited for energy chains, ensuring reliable performance in demanding applications. With a robust design featuring an outside diameter of 12 mm and an impressive temperature range of -60 °C to 100 °C, it meets stringent operational standards. Its compatibility with ISO 8573-1:2010 means it effectively handles compressed air and mineral oil mediums while conforming to essential RoHS regulations. This tubing is not only practical but also versatile, making it an ideal choice for both industrial and professional use.
Suitable for energy chains promoting flexibility in installations
Conforms to DIN 73378 PA12 PHL standard which ensuring consistent quality
Minimum bending radius of 50 mm enhances adaptability in confined spaces
LABS conformity meets rigorous cleanliness standards which ensuring untainted applications
Black colour offers a sleek professional appearance in any environment
Pneumatic connection with a push in connector for simple efficient fittings
