Festo Polyamide 12, Flexible Tubing, 12 mm ID, 16 mm OD, Black

Subtotal (1 box of 50 metres)*

PHP39,808.99

(exc. VAT)

PHP44,586.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Metre*
1 +PHP39,808.99PHP796.18

*price indicative

RS Stock No.:
651-397
Mfr. Part No.:
PAN-MF-16X2-SW
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Flexible Tubing

Inside Diameter

12mm

Outside Diameter

16mm

Series

PAN

Material

Polyamide 12

Maximum Operating Pressure

1.9 Mpa

Application

Energy Chains

Maximum Operating Temperature

100°C

Minimum Operating Temperature

-60°C

Colour

Black

Standards/Approvals

ISO 8573-1:2010, VDMA 24364-B2-L, TUV, RoHS

Model Number

570363

COO (Country of Origin):
CZ
The Festo Plastic tubing is engineered for precision and durability, forming a critical component in pneumatic systems. Designed specifically for energy chains, this tubing offers exemplary performance without compromising on size or efficiency. With an outside diameter of 16 mm and an inside diameter of 12 mm, it delivers optimal flow characteristics, ensuring seamless operation across a variety of applications. Conforming to the DIN 73378-PA12-PHL standard, it guarantees reliability and compliance in demanding environments, making it suitable for transporting compressed air and mineral oil. Its robust construction with a temperature range of -60 °C to 100 °C ensures resilience, while its RoHS-compliant materials underscore a commitment to environmental standards, making it an ideal choice for modern industrial needs.

Ideal for energy chains enhancing flexibility and functionality

Robust temperature dependent operating pressure capabilities for reliable performance

Conforms to industry standards which ensuring compatibility and reliability

Suitable for various operating media including compressed air and mineral oil

Black colour provides a sleek appearance while concealing dirt and wear

Wide ambient temperature range ensures performance in extreme conditions

RoHS compliant materials reflect environmental awareness and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy