Festo Polyethylene, Hose Pipe, 8.4 mm ID, 12 mm OD, Red
- RS Stock No.:
- 343-424
- Mfr. Part No.:
- PLN-12X1,75-RT
- Manufacturer:
- Festo
Subtotal (1 pack of 50 metres)*
PHP31,187.94
(exc. VAT)
PHP34,930.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | PHP31,187.94 | PHP623.759 |
*price indicative
- RS Stock No.:
- 343-424
- Mfr. Part No.:
- PLN-12X1,75-RT
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Hose Pipe | |
| Inside Diameter | 8.4mm | |
| Outside Diameter | 12mm | |
| Material | Polyethylene | |
| Series | PLN | |
| Maximum Operating Pressure | 1.4 Mpa | |
| Colour | Red | |
| Standards/Approvals | RoHS-compliant | |
| Bend Radius | 65mm | |
| Model Number | 558221 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Hose Pipe | ||
Inside Diameter 8.4mm | ||
Outside Diameter 12mm | ||
Material Polyethylene | ||
Series PLN | ||
Maximum Operating Pressure 1.4 Mpa | ||
Colour Red | ||
Standards/Approvals RoHS-compliant | ||
Bend Radius 65mm | ||
Model Number 558221 | ||
- COO (Country of Origin):
- CZ
The Festo High-performance plastic tubing is designed to meet stringent operating conditions while ensuring reliability and efficiency in various applications. The tubing features a robust construction, making it suitable for environments where durability is essential. Its impressive resistance to temperature variations allows it to perform optimally from -30 °C to 80 °C, making it ideal for both industrial and commercial use. The tubing not only adheres to RoHS compliance, ensuring safety and environmental responsibility, but also incorporates features that enhance its usability with food products. With its lightweight design per metre, it facilitates easy handling and installation, providing both convenience and functionality in pneumatic connections.
The tubing has excellent resistance to a wide range of temperatures
It is RoHS-compliant, highlighting its commitment to environmental standards
Its lightweight structure aids in the quick and easy installation process
The tubing is suitable for direct contact with food without compromising safety
It is established for use in precise pneumatic connections
